
5-1761183-3 | |
|---|---|
DigiKey Part Number | 5-1761183-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1761183-3 |
Description | CONN MOD JACK 8P VERT SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8 Positions Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5-1761183-3 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Tray | Features Board Guide, Keyed |
Part Status Active | LED Color Does Not Contain LED |
Connector Type SDL, Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8 Positions | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 20,22750 € | 19.418,40 € |
| Unit Price without VAT: | 20,22750 € |
|---|---|
| Unit Price with VAT: | 23,66618 € |


