



5-1734839-0 | |
|---|---|
DigiKey Part Number | A100230TR-ND - Tape & Reel (TR) A100230CT-ND - Cut Tape (CT) A100230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1734839-0 |
Description | CONN FPC TOP 50POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-1734839-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99600 € | 19,96 € |
| 25 | 1,87080 € | 46,77 € |
| 50 | 1,78100 € | 89,05 € |
| 100 | 1,69610 € | 169,61 € |
| 250 | 1,58984 € | 397,46 € |
| 500 | 1,51396 € | 756,98 € |
| 1.000 | 1,44171 € | 1.441,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,40041 € | 2.800,82 € |
| 4.000 | 1,33363 € | 5.334,52 € |
| 6.000 | 1,29607 € | 7.776,42 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,74950 € |










