
5-160433-6 | |
|---|---|
DigiKey Part Number | A107200TR-ND - Tape & Reel (TR) A107200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160433-6 |
Description | CONN QC RCPT 15-20AWG 0.187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160433-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,10180 € | 5,09 € |
| 100 | 0,09710 € | 9,71 € |
| 250 | 0,09100 € | 22,75 € |
| 500 | 0,08662 € | 43,31 € |
| 1.000 | 0,08249 € | 82,49 € |
| 2.500 | 0,07732 € | 193,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07122 € | 569,76 € |
| 16.000 | 0,06782 € | 1.085,12 € |
| 24.000 | 0,06591 € | 1.581,84 € |
| 40.000 | 0,06358 € | 2.543,20 € |
| 56.000 | 0,06208 € | 3.476,48 € |
| 80.000 | 0,06054 € | 4.843,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |












