
5-1447188-3 | |
|---|---|
DigiKey Part Number | 5-1447188-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-1447188-3 |
Description | CABLE FLXSTRP 8POS 2.54MM 5" |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.100" (2.54mm) 5.000" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |

