
5-1437186-5 | |
|---|---|
DigiKey Part Number | 5-1437186-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1437186-5 |
Description | CABLE FLXSTRP 8POS 2.54MM 1" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 € | 5,96 € |
| 10 | 5,06700 € | 50,67 € |
| 25 | 4,75000 € | 118,75 € |
| 50 | 4,52300 € | 226,15 € |
| 100 | 4,30710 € | 430,71 € |
| 250 | 4,03752 € | 1.009,38 € |
| 500 | 3,84492 € | 1.922,46 € |
| 1.000 | 3,66156 € | 3.661,56 € |
| Unit Price without VAT: | 5,96000 € |
|---|---|
| Unit Price with VAT: | 6,97320 € |

