Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

474268-E | |
|---|---|
DigiKey Part Number | 17-474268-E-ND |
Manufacturer | |
Manufacturer Product Number | 474268-E |
Description | SRCBUG A 2,54 2-WH 6 CSI 165 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 1,96983 € | 5.791,30 € |
| Unit Price without VAT: | 1,96983 € |
|---|---|
| Unit Price with VAT: | 2,30470 € |









