12 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

444010-1

DigiKey Part Number
444010-1-ND
Manufacturer
Manufacturer Product Number
444010-1
Description
CONN RCPT HSG 12POS 4.80MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
444010-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
2
Row Spacing
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,76300 €17,63 €
251,65280 €41,32 €
501,57360 €78,68 €
1001,49860 €149,86 €
2501,40468 €351,17 €
5001,33764 €668,82 €
1.0001,27380 €1.273,80 €
2.5001,19411 €2.985,28 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,42190 €