
42864-1 | |
|---|---|
DigiKey Part Number | A100631TR-ND - Tape & Reel (TR) A100631CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42864-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42864-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,47400 € | 23,70 € |
| 100 | 0,45130 € | 45,13 € |
| 250 | 0,42300 € | 105,75 € |
| 500 | 0,40280 € | 201,40 € |
| 1.000 | 0,38355 € | 383,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35494 € | 1.064,82 € |
| 6.000 | 0,33800 € | 2.028,00 € |
| 9.000 | 0,32847 € | 2.956,23 € |
| 15.000 | 0,31686 € | 4.752,90 € |
| 21.000 | 0,30943 € | 6.498,03 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

