
42036-2 | |
|---|---|
DigiKey Part Number | A29876TR-ND - Tape & Reel (TR) A29876CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42036-2 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42036-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.662" (16.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.080" ~ 0.110" (2.03mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,16790 € | 16,79 € |
| 250 | 0,15732 € | 39,33 € |
| 500 | 0,14982 € | 74,91 € |
| 1.000 | 0,14264 € | 142,64 € |
| 2.500 | 0,13371 € | 334,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,10830 € | 2.166,00 € |
| 40.000 | 0,10314 € | 4.125,60 € |
| 60.000 | 0,10023 € | 6.013,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

