413658-9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,65000 €
Datasheet
Image for 413658-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

413658-9

DigiKey Part Number
413658-9-ND
Manufacturer
Manufacturer Product Number
413658-9
Description
CONN FERRULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Ferrule For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Ferrule
For Use With/Related Products
-
Body Material
Copper Alloy
Body Finish
Tin-Lead
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,83703 €837,03 €
Manufacturers Standard Package
Unit Price without VAT:0,83703 €
Unit Price with VAT:0,97933 €