


4-2834696-3 | |
|---|---|
DigiKey Part Number | 17-4-2834696-3TR-ND - Tape & Reel (TR) 17-4-2834696-3CT-ND - Cut Tape (CT) 17-4-2834696-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2834696-3 |
Description | AMPFOIL ULTRA-HEADER ASS-32POS C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2834696-3 Models |
Category | Height Above Board 0.394" (10.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 125°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,76400 € | 27,64 € |
| 25 | 2,59040 € | 64,76 € |
| 50 | 2,46680 € | 123,34 € |
| 100 | 2,34890 € | 234,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 2,16375 € | 692,40 € |
| 640 | 2,06050 € | 1.318,72 € |
| 960 | 2,00243 € | 1.922,33 € |
| 1.600 | 1,93159 € | 3.090,54 € |
| 2.240 | 1,88632 € | 4.225,36 € |
| 3.200 | 1,83950 € | 5.886,40 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,81420 € |

