
4-282832-0 | |
|---|---|
DigiKey Part Number | A120704-ND |
Manufacturer | |
Manufacturer Product Number | 4-282832-0 |
Description | TERM BLOCK HDR 6POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-282832-0 Models |
Category | Header Orientation Vertical |
Manufacturer TE Connectivity AMP Connectors | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Box | Current - UL 12 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Unshrouded | Color Green |
Number of Positions 6 | Operating Temperature -40°C ~ 110°C |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Features Side Stacking |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,57920 € | 1.263,36 € |
| Unit Price without VAT: | 1,57920 € |
|---|---|
| Unit Price with VAT: | 1,84766 € |



