
368354-1 | |
|---|---|
DigiKey Part Number | 368354-1-ND |
Manufacturer | |
Manufacturer Product Number | 368354-1 |
Description | CONN RCPT HSG 2POS FOR CLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 368354-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,59800 € | 14,95 € |
| 50 | 0,56920 € | 28,46 € |
| 100 | 0,54200 € | 54,20 € |
| 300 | 0,50150 € | 150,45 € |
| 500 | 0,48372 € | 241,86 € |
| 1.000 | 0,46063 € | 460,63 € |
| 2.500 | 0,43178 € | 1.079,45 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |


