Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36499

DigiKey Part Number
A127611-ND
Manufacturer
Manufacturer Product Number
36499
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
36499 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
1.250" (31.75mm)
Length - Overall
1.965" (49.91mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
103,27800 €32,78 €
253,07280 €76,82 €
502,92580 €146,29 €
1002,78600 €278,60 €
3002,57823 €773,47 €
5002,48700 €1.243,50 €
1.0002,36835 €2.368,35 €
2.5002,22024 €5.550,60 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,51620 €