
350079-5 | |
|---|---|
DigiKey Part Number | A25552TR-ND - Tape & Reel (TR) A25552CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350079-5 |
Description | CONN PIN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350079-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,27160 € | 31,79 € |
| 50 | 1,21060 € | 60,53 € |
| 100 | 1,15260 € | 115,26 € |
| 250 | 1,08044 € | 270,11 € |
| 500 | 1,02886 € | 514,43 € |
| 1.000 | 0,97975 € | 979,75 € |
| 2.500 | 0,97926 € | 2.448,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,86306 € | 6.904,48 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

















