
345256-1 | |
|---|---|
DigiKey Part Number | 345256-1-ND |
Manufacturer | |
Manufacturer Product Number | 345256-1 |
Description | CONN RCPT HSNG 3POS ANTI-BACKOUT |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series |
Datasheet | Datasheet |
EDA/CAD Models | 345256-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 3 | |
For Use With/Related Products | EconoSeal Series | |
Features | - | |
Base Product Number |


