329391 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 472
Unit Price: 1,10000 €
Datasheet
Image for 329391 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

329391

DigiKey Part Number
329391-ND
Manufacturer
Manufacturer Product Number
329391
Description
CONN RING CIRC 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.500" (12.70mm)
Length - Overall
1.432" (36.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Heavy Duty, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.220" (3.81mm ~ 5.59mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes