
327289-4 | |
|---|---|
DigiKey Part Number | 327289-4-ND |
Manufacturer | |
Manufacturer Product Number | 327289-4 |
Description | CONN TERM RECT TONG 500 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 327289-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.200" (5.08mm) | |
Length - Overall | 4.800" (121.92mm) | |
Width - Outer Edges | 1.800" (45.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.981" (24.92mm) | |
Diameter - Barrel OD | 1.129" (28.68mm) | |
Diameter - Ring ID | 0.562" (14.27mm) | |
Base Product Number |


