
325926-1 | |
|---|---|
DigiKey Part Number | A136065-ND |
Manufacturer | |
Manufacturer Product Number | 325926-1 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 325926-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.170" (4.32mm) | |
Length - Overall | 4.010" (101.85mm) | |
Width - Outer Edges | 1.510" (38.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.829" (21.06mm) | |
Diameter - Barrel OD | 1.026" (26.06mm) | |
Diameter - Ring ID | 0.562" (14.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,13000 € | 44,13 € |
| 10 | 37,51000 € | 375,10 € |
| 25 | 35,16240 € | 879,06 € |
| 50 | 33,48520 € | 1.674,26 € |
| 100 | 31,88870 € | 3.188,87 € |
| 250 | 30,17476 € | 7.543,69 € |
| Unit Price without VAT: | 44,13000 € |
|---|---|
| Unit Price with VAT: | 51,63210 € |



