
322454-1 | |
|---|---|
DigiKey Part Number | A128738TR-ND - Tape & Reel (TR) A128738CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 322454-1 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 322454-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.708" (17.98mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,52480 € | 13,12 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,47600 € | 47,60 € |
| 250 | 0,44616 € | 111,54 € |
| 500 | 0,42486 € | 212,43 € |
| 1.000 | 0,40458 € | 404,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37924 € | 948,10 € |
| 5.000 | 0,36114 € | 1.805,70 € |
| 7.500 | 0,35097 € | 2.632,28 € |
| 12.500 | 0,33855 € | 4.231,88 € |
| 17.500 | 0,33061 € | 5.785,68 € |
| 25.000 | 0,32241 € | 8.060,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

