Ring Terminal Connector 3/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320762

DigiKey Part Number
320762-ND
Manufacturer
Manufacturer Product Number
320762
Description
CONN RING CIRC 10-12AWG #3/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/4 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
1.250" (31.75mm)
Length - Overall
1.896" (48.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.908
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,20800 €12,08 €
251,13240 €28,31 €
501,07820 €53,91 €
1001,02660 €102,66 €
2500,96232 €240,58 €
5000,91636 €458,18 €
1.0000,87263 €872,63 €
2.5000,81802 €2.045,05 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,66140 €