3-66507-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 58.383
Unit Price: 0,25000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 35.593
Unit Price: 0,28000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3.090
Unit Price: 0,23000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 0,09608 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Pin Contact Gold Crimp 24-28 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-66507-0

DigiKey Part Number
A23039TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-66507-0
Description
CONN PIN 24-28AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 24-28 AWG Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types