Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-31173-3

DigiKey Part Number
17-3-31173-3TR-ND - Tape & Reel (TR)
17-3-31173-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3-31173-3
Description
CONN RING CIRC 16-22AWG #5/16
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
3-31173-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.856" (21.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46500 €4,65 €
250,43560 €10,89 €
500,41440 €20,72 €
1000,39470 €39,47 €
2500,36992 €92,48 €
5000,35224 €176,12 €
1.0000,33542 €335,42 €
2.5000,31442 €786,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,29941 €1.497,05 €
10.0000,28513 €2.851,30 €
15.0000,27709 €4.156,35 €
25.0000,26729 €6.682,25 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €