Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-31113-2 | |
|---|---|
DigiKey Part Number | 17-3-31113-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-31113-2 |
Description | TERM, RING, BUDGET, 12-10, #8, T |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Category | Length - Overall 0.765" (19.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.134" (3.40mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-32994-1 | TE Connectivity AMP Connectors | 1.272 | A27039CT-ND | 0,62000 € | Parametric Equivalent |
| 31113 | TE Connectivity AMP Connectors | 12.439 | A28303-ND | 0,34000 € | Parametric Equivalent |
| 323061 | TE Connectivity AMP Connectors | 1.050 | A27411-ND | 2,17000 € | Parametric Equivalent |
| 323745 | TE Connectivity AMP Connectors | 1.063 | 323745-ND | 2,97000 € | Parametric Equivalent |
| 32994 | TE Connectivity AMP Connectors | 23.638 | A0927-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,32042 € | 2.403,15 € |
| Unit Price without VAT: | 0,32042 € |
|---|---|
| Unit Price with VAT: | 0,37489 € |














