New Product
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
3-2834696-4
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3-2834696-4

DigiKey Part Number
17-3-2834696-4TR-ND - Tape & Reel (TR)
17-3-2834696-4CT-ND - Cut Tape (CT)
17-3-2834696-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-2834696-4
Description
AMPFOIL ULTRA-HEADER ASS-28POS C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
3-2834696-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
28
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.394" (10.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
50
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,69600 €26,96 €
252,52720 €63,18 €
502,40620 €120,31 €
1002,29130 €229,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3202,11069 €675,42 €
6402,01000 €1.286,40 €
9601,95333 €1.875,20 €
1.6001,88426 €3.014,82 €
2.2401,84008 €4.121,78 €
3.2001,79441 €5.742,11 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,72060 €