


3-2316109-0 | |
|---|---|
DigiKey Part Number | 17-3-2316109-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2316109-0 |
Description | CONN RCPT HSG 30POS 2.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2316109-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,85600 € | 21,40 € |
| 80 | 0,78825 € | 63,06 € |
| 160 | 0,75063 € | 120,10 € |
| 320 | 0,71478 € | 228,73 € |
| 560 | 0,68707 € | 384,76 € |
| 1.040 | 0,65770 € | 684,01 € |
| 2.560 | 0,61720 € | 1.580,03 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

