8 Rectangular Connectors - Housings Plug 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug 0.236" (6.00mm)
3-2109441-8
3-2109441-8

3-2109441-8

DigiKey Part Number
A123154-ND
Manufacturer
Manufacturer Product Number
3-2109441-8
Description
CONN PLUG HSG 8POS 6.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2109441-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 321 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4001,89148 €756,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89148 €
Unit Price with VAT:2,21303 €

Other Suppliers on DigiKey

321In Stock
Ships from WEC