
3-2106431-1 | |
|---|---|
DigiKey Part Number | A100373TR-ND - Tape & Reel (TR) A100373CT-ND - Cut Tape (CT) A100373DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2106431-1 |
Description | CONN WIRE IDC 1POS 24AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 24 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106431-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 0,31120 € | 4.201,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

