Similar
Similar
Similar
Similar
Similar

3-1658486-5 | |
|---|---|
DigiKey Part Number | 3-1658486-5-ND |
Manufacturer | |
Manufacturer Product Number | 3-1658486-5 |
Description | CONN DIFF ARRAY RCPT 140POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-1658486-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 22,19303 € | 2.929,48 € |
| Unit Price without VAT: | 22,19303 € |
|---|---|
| Unit Price with VAT: | 25,96585 € |

