



3-1546686-6 | |
|---|---|
DigiKey Part Number | A136002-ND |
Manufacturer | |
Manufacturer Product Number | 3-1546686-6 |
Description | CONN BARRIER STRP 22CIRC 0.375" |
Customer Reference | |
Detailed Description | 22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 3-1546686-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 22 | |
Number of Wire Entries | 22 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Chassis, Panel; Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 10 | 17,51600 € | 175,16 € |
| 40 | 14,97075 € | 598,83 € |
| 80 | 14,05863 € | 1.124,69 € |
| 120 | 13,61600 € | 1.633,92 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 28,50120 € |

