



3-1478986-0 | |
|---|---|
DigiKey Part Number | A122422-ND |
Manufacturer | |
Manufacturer Product Number | 3-1478986-0 |
Description | CONN CAP COVER DUST FOR SMA PLUG |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 3-1478986-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | SMA | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMA Plugs | |
Body Material | Brass | |
Body Finish | Gold | |
Features | Chain | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |















