New Product
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
2842543-3

2842543-3

DigiKey Part Number
17-2842543-3-ND
Manufacturer
Manufacturer Product Number
2842543-3
Description
3P SPRING TB PLUG 5.0, GN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2842543-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
15 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-24 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.25-2.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 115°C
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Push Button Actuated, Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Wire Strip Length
9-10mm
Plug Wire Entry
180°
Contact Material
Phosphor Bronze
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,65700 €26,57 €
252,32560 €58,14 €
502,11940 €105,97 €
1801,82939 €329,29 €
3601,71464 €617,27 €
5401,65887 €895,79 €
1.0801,57992 €1.706,31 €
5.0401,46142 €7.365,56 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,37580 €