


2842142-7 | |
|---|---|
DigiKey Part Number | 17-2842142-7TR-ND - Tape & Reel (TR) 17-2842142-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2842142-7 |
Description | 14P,2MM,BRK HDR,DRVT,SMD,0.1AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2842142-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,58920 € | 39,73 € |
| 50 | 1,51320 € | 75,66 € |
| 100 | 1,44080 € | 144,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,29567 € | 583,05 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

