
2825212-1 | |
|---|---|
DigiKey Part Number | A145253-ND |
Manufacturer | |
Manufacturer Product Number | 2825212-1 |
Description | VAL-U-LOK PIN HCS TN 24-18 LP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2825212-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,13080 € | 3,27 € |
| 50 | 0,12460 € | 6,23 € |
| 100 | 0,11860 € | 11,86 € |
| 250 | 0,11112 € | 27,78 € |
| 500 | 0,10582 € | 52,91 € |
| 1.000 | 0,10077 € | 100,77 € |
| 2.500 | 0,09446 € | 236,15 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |


