
2821756-2 | |
|---|---|
DigiKey Part Number | 17-2821756-2-ND |
Manufacturer | |
Manufacturer Product Number | 2821756-2 |
Description | SLIVER C/A, 74P, STR TO STR,25GH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74 Position Cable Assembly Rectangular Card Edge to Card Edge 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2821756-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 74 | |
Number of Rows | 2 | |
Pitch - Connector | 0.024" (0.60mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,10350 € | 5.510,35 € |
| Unit Price without VAT: | 55,10350 € |
|---|---|
| Unit Price with VAT: | 64,47110 € |

