




280637 | |
|---|---|
DigiKey Part Number | A121757-ND |
Manufacturer | |
Manufacturer Product Number | 280637 |
Description | CONN PLUG HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280637 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11500 € | 11,15 € |
| 25 | 1,04520 € | 26,13 € |
| 50 | 0,99500 € | 49,75 € |
| 100 | 0,94760 € | 94,76 € |
| 250 | 0,88816 € | 222,04 € |
| 500 | 0,84574 € | 422,87 € |
| 1.000 | 0,80537 € | 805,37 € |
| 3.000 | 0,74532 € | 2.235,96 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |


