New at DigiKey
Image for 2601600-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2601600-4

DigiKey Part Number
17-2601600-4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2601600-4
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Port
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
-
Applications
-
Mounting Type
-
Orientation
-
Termination
-
Height Above Board
-
LED Color
-
Number of Cores per Jack
-
Shielding
-
Features
-
Tab Direction
-
Contact Material
-
Contact Finish
-
Operating Temperature
-
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5402,55407 €3.933,27 €
Manufacturers Standard Package
Unit Price without VAT:2,55407 €
Unit Price with VAT:2,98826 €