
2601600-2 | |
|---|---|
DigiKey Part Number | 17-2601600-2TR-ND - Tape & Reel (TR) 17-2601600-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2601600-2 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole |
Category | LED Color Green, Orange - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide, Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Shield Material Brass |
Height Above Board 0.445" (11.30mm) | Housing Material Liquid Crystal Polymer (LCP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,18400 € | 51,84 € |
| 25 | 4,85840 € | 121,46 € |
| 50 | 4,62640 € | 231,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,22242 € | 506,69 € |
| 240 | 4,13596 € | 992,63 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,13700 € |

