



2511417-2 | |
|---|---|
DigiKey Part Number | 17-2511417-2TR-ND - Tape & Reel (TR) 17-2511417-2CT-ND - Cut Tape (CT) 17-2511417-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2511417-2 |
Description | CONTACT PAD, 1.98DX1.14H, GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2511417-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.088" (2.24mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,50000 € | 12,50 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,45340 € | 45,34 € |
| 250 | 0,42496 € | 106,24 € |
| 500 | 0,40466 € | 202,33 € |
| 1.000 | 0,38533 € | 385,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36120 € | 903,00 € |
| 5.000 | 0,34396 € | 1.719,80 € |
| 7.500 | 0,33427 € | 2.507,03 € |
| 12.500 | 0,32244 € | 4.030,50 € |
| 17.500 | 0,31488 € | 5.510,40 € |
| 25.000 | 0,30707 € | 7.676,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |




