



2508226-1 | |
|---|---|
DigiKey Part Number | 17-2508226-1-ND |
Manufacturer | |
Manufacturer Product Number | 2508226-1 |
Description | D-SUB 9P BACKSHELL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2508226-1 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws |
Compatible D-Sub Size 9pos and HD15pos | Color Black |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110315 | Molex | 54 | 900-1731110315-ND | 5,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16000 € | 31,60 € |
| 25 | 2,96200 € | 74,05 € |
| 50 | 2,82040 € | 141,02 € |
| 200 | 2,55755 € | 511,51 € |
| 400 | 2,43553 € | 974,21 € |
| 600 | 2,36685 € | 1.420,11 € |
| 1.000 | 2,28311 € | 2.283,11 € |
| 2.600 | 2,13441 € | 5.549,47 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,35240 € |

