New Product
4 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Port RJ45 Through Hole 1G Base-T, AutoMDIX
2496721-1
2496721-1

2496721-1

DigiKey Part Number
17-2496721-1-ND
Manufacturer
Manufacturer Product Number
2496721-1
Description
RJ45 W/MAGNET 1X4 1G POE 60W LED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2496721-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Green, Orange - Yellow
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
4
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Height Above Board
0.535" (13.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
125,38000 €25,38 €
1620,86563 €333,85 €
3219,87000 €635,84 €
6418,92188 €1.211,00 €
11218,18982 €2.037,26 €
25617,16039 €4.393,06 €
51216,34250 €8.367,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,38000 €
Unit Price with VAT:29,69460 €