



2496615-1 | |
|---|---|
DigiKey Part Number | 17-2496615-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496615-1 |
Description | RJ45 W/MAGNET 2X1 1G LED PLATING |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2496615-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.015" (25.78mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 10 | 12,30300 € | 123,03 € |
| 40 | 11,15650 € | 446,26 € |
| 80 | 10,62413 € | 849,93 € |
| 120 | 10,32467 € | 1.238,96 € |
| 280 | 9,72604 € | 2.723,29 € |
| 520 | 9,31087 € | 4.841,65 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 16,94160 € |


