



2496558-1 | |
|---|---|
DigiKey Part Number | 17-2496558-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496558-1 |
Description | RJ45 W/MAG 1X1 10G POE 90W LED P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2496558-1 Models |
Category | LED Color Green, Orange - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 0.535" (13.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 10 | 13,51700 € | 135,17 € |
| 40 | 12,25675 € | 490,27 € |
| 80 | 11,67200 € | 933,76 € |
| 120 | 11,34300 € | 1.361,16 € |
| 280 | 10,68532 € | 2.991,89 € |
| 520 | 10,22923 € | 5.319,20 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 18,60300 € |


