



2495219-4 | |
|---|---|
DigiKey Part Number | 17-2495219-4TR-ND - Tape & Reel (TR) 17-2495219-4CT-ND - Cut Tape (CT) 17-2495219-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2495219-4 |
Description | 0.5 PITCH, 4PIN, VERTICAL, GF, S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2495219-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,45070 € | 45,07 € |
| 250 | 0,42244 € | 105,61 € |
| 500 | 0,40228 € | 201,14 € |
| 1.000 | 0,38306 € | 383,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34737 € | 1.389,48 € |
| 8.000 | 0,33079 € | 2.646,32 € |
| 12.000 | 0,32147 € | 3.857,64 € |
| 20.000 | 0,31010 € | 6.202,00 € |
| 28.000 | 0,30283 € | 8.479,24 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |


