
2494822-1 | |
|---|---|
DigiKey Part Number | 17-2494822-1TR-ND - Tape & Reel (TR) 17-2494822-1CT-ND - Cut Tape (CT) 17-2494822-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2494822-1 |
Description | HDMI D TYPE FEMALE SUBMERGED PLA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2494822-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,29200 € | 22,92 € |
| 25 | 2,14760 € | 53,69 € |
| 50 | 2,04520 € | 102,26 € |
| 100 | 1,94740 € | 194,74 € |
| 250 | 1,82540 € | 456,35 € |
| 500 | 1,73828 € | 869,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,65535 € | 1.655,35 € |
| 2.000 | 1,57639 € | 3.152,78 € |
| 3.000 | 1,53198 € | 4.595,94 € |
| 5.000 | 1,47782 € | 7.389,10 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,14730 € |


