


2485540-4 | |
|---|---|
DigiKey Part Number | 17-2485540-4TR-ND - Tape & Reel (TR) 17-2485540-4CT-ND - Cut Tape (CT) 17-2485540-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2485540-4 |
Description | FAKRA M W HOUSING,CODE D,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2485540-4 Models |
Category | Number of Ports 1 |
Mfr | Features Code D |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Violet, Bordeaux |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,55600 € | 35,56 € |
| 25 | 3,33280 € | 83,32 € |
| 50 | 3,17380 € | 158,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,02507 € | 453,76 € |
| 300 | 2,88070 € | 864,21 € |
| 450 | 2,79951 € | 1.259,78 € |
| 750 | 2,70047 € | 2.025,35 € |
| 1.050 | 2,63716 € | 2.769,02 € |
| 1.500 | 2,57167 € | 3.857,51 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,89060 € |

