SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
2485540-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2485540-3

DigiKey Part Number
17-2485540-3TR-ND - Tape & Reel (TR)
17-2485540-3CT-ND - Cut Tape (CT)
17-2485540-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2485540-3
Description
FAKRA M W HOUSING,CODE C,RA,PCB,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2485540-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code C
Housing Color
Blue
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,60100 €36,01 €
253,37480 €84,37 €
503,21380 €160,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,97393 €446,09 €
3002,83203 €849,61 €
4502,75218 €1.238,48 €
7502,65481 €1.991,11 €
1.0502,59257 €2.722,20 €
1.5002,52821 €3.792,32 €
Manufacturers Standard Package
Unit Price without VAT:4,23000 €
Unit Price with VAT:4,94910 €