New Product
2484140-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2484140-4
2484140-4
2484140-4

2484140-4

DigiKey Part Number
17-2484140-4TR-ND - Tape & Reel (TR)
17-2484140-4CT-ND - Cut Tape (CT)
17-2484140-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2484140-4
Description
1.0MM P HPI 85DEG 2X12 POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2484140-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Plastic
Features
Board Guide, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,88300 €18,83 €
1001,59970 €159,97 €
5001,42796 €713,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,29183 €1.291,83 €
2.0001,23021 €2.460,42 €
3.0001,19554 €3.586,62 €
5.0001,15327 €5.766,35 €
7.0001,14332 €8.003,24 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,59740 €