
2483193-5 | |
|---|---|
DigiKey Part Number | 17-2483193-5TR-ND - Tape & Reel (TR) 17-2483193-5CT-ND - Cut Tape (CT) 17-2483193-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2483193-5 |
Description | 0.8MM RECEPTACLE WTB 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector Crimp Gold 32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2483193-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,38880 € | 38,88 € |
| 500 | 0,33706 € | 168,53 € |
| 1.000 | 0,31697 € | 316,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36397 € | 727,94 € |
| 4.000 | 0,34660 € | 1.386,40 € |
| 6.000 | 0,33683 € | 2.020,98 € |
| 10.000 | 0,32491 € | 3.249,10 € |
| 14.000 | 0,31730 € | 4.442,20 € |
| 20.000 | 0,30942 € | 6.188,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |





