


2474520-3 | |
|---|---|
DigiKey Part Number | 17-2474520-3TR-ND - Tape & Reel (TR) 17-2474520-3CT-ND - Cut Tape (CT) 17-2474520-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474520-3 |
Description | MIN-FAKRA M W HOUSING,CODE C,RA, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474520-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 5,36700 € | 53,67 € |
| 25 | 5,03000 € | 125,75 € |
| 50 | 4,78980 € | 239,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 4,37589 € | 787,66 € |
| 360 | 4,16708 € | 1.500,15 € |
| 540 | 4,04963 € | 2.186,80 € |
| 900 | 3,90641 € | 3.515,77 € |
| 1.260 | 3,81488 € | 4.806,75 € |
| 1.800 | 3,72020 € | 6.696,36 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,39440 € |

